Security datasheet 478765 UHU Multi-purpose glue 45065 125 g
Signal word
Danger
GHS / H Statements
H 225: Highly flammable liquid and vapour
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
The transparent force universal adhesive for quick and super-strong adhesion in the special, soft and unbreakable Flex+ clean plastic tube for clean, drip-free, handy stick. Sticks simply everything reliably and with extraordinary adhesion - both in the pages (wet glue) as well as in the two sides bonding (contact sticking). Particularly suitable for visible glue joints and transparent materials. The adhesive film remains elastic, is largely UV-resistant and versprodet.
This text is machine translated.
Features
Can also be processed under water
Quick and super strong.
Description
The transparent force universal adhesive for quick and super-strong adhesion in the special, soft and unbreakable Flex+ clean plastic tube for clean, drip-free, handy stick. Sticks simply everything reliably and with extraordinary adhesion - both in the pages (wet glue) as well as in the two sides bonding (contact sticking). Particularly suitable for visible glue joints and transparent materials. The adhesive film remains elastic, is largely UV-resistant and versprodet.
This text is machine translated.
Features
Can also be processed under water
Quick and super strong.
What kind of Multi-Purpose Glue are you looking for?