• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Multi-purpose glue 46050 125 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 55.92)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extra all adhesive

  • Drip-free and clean
  • Crystal Clear
  • Ideal for vertical surfaces.
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Multi-purpose glue

Material suitability

Ceramics

Wood

Metal

Glass

Ceramic

Perspex

Felt

Leather

Cork

Fabric

Cardboard

Paper

Show more
Not suitable for

Styrofoam, PE, PP

Content

1 pc(s)

Capacity

125 g

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 478778 UHU Multi-purpose glue 46050 125 g

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

UHU extra all adhesive is the unique, gel-like synthetic resin adhesive for quick and crystal-clear bonding. The gel-like consistency of the adhesive allows drip-free and clean gluing, the adhesive does not flow. Ideal for vertical surfaces. No paper curl.

This text is machine translated.

What kind of Multi-Purpose Glue are you looking for?

More interesting products

(*All information is plus legal VAT)