Security datasheet 478809 UHU Multi-purpose glue 46300 35 g
Signal word
Danger
GHS / H Statements
H 225: Highly flammable liquid and vapour
H 319: Causes serious eye irritation
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 264: Rinse … thoroughly after use
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
P 403+235: Store in a cool and well-ventilated place
Description
The UHU all adhesive sticky bottle is the proven all glue in the soft, handy bottle with the unique adjustable adhesive head for point, line, and surface gluing. Therefore it is the ideal adhesive for the universal application in school, household and office, when tinkering, plants etc. at 60 °C, it is washable. The UHU all glue stick particularly easy. Quick-acting bottle makes The unique bottle is easy to refill.
This text is machine translated.
Description
The UHU all adhesive sticky bottle is the proven all glue in the soft, handy bottle with the unique adjustable adhesive head for point, line, and surface gluing. Therefore it is the ideal adhesive for the universal application in school, household and office, when tinkering, plants etc. at 60 °C, it is washable. The UHU all glue stick particularly easy. Quick-acting bottle makes The unique bottle is easy to refill.
This text is machine translated.
What kind of Multi-Purpose Glue are you looking for?