• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Multi-purpose glue 46315 90 g

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 53.22)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UHU 46315 glue

  • Unique Rotary adhesive head for point, line and surface gluing
  • Soft, handy bottle - extra light to print
  • Washable at 60 °C
  • Simply Refillable
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Multi-purpose glue

Material suitability

Cardboard

Paper

Felt

Leather

Cork

Fabric

Wood

Metal

Ceramics

Glass

Styrofoam

Plastic

Show more
Not suitable for

Photos, PE, PP

Content

1 pc(s)

Capacity

90 g

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 478810 UHU Multi-purpose glue 46315 90 g

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 264: Rinse … thoroughly after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 403+235: Store in a cool and well-ventilated place

Description

The UHU all adhesive sticky bottle is the proven all glue in the soft, handy bottle with the unique adjustable adhesive head for point, line, and surface gluing. Therefore it is the ideal adhesive for the universal application in school, household and office, when tinkering, plants etc. at 60 °C, it is washable. The UHU all glue stick particularly easy. Quick-acting bottle makes The unique bottle is easy to refill.

This text is machine translated.

What kind of Multi-Purpose Glue are you looking for?

More interesting products

(*All information is plus legal VAT)