• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHU Multi-purpose glue 46815 3 g

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 2,663.33)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-purpose glue

Material suitability

Ceramics

Ceramic

Plastic

Metal

Wood

Glass

Leather

Rubber

Styrofoam

Paper

Cardboard

Show more
Not suitable for

PE, PP, clothing/Textiles - Leather.

Content

1 pc(s)

Capacity

3 g

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 478769 UHU Multi-purpose glue 46815 3 g

Signal word

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

UHU ALL ADHESIVE SUPER STRONG & safe in the innovative metering system sticks super strong, super-fast and is correctable-stick together the fingers not immediately. Suitable for almost all flexible, solid, porous and non-porous materials. Patented formula. For smaller construction and repair cases, in which precise, powerful, fast and safe gluing is required.

This text is machine translated.

Features

  • Sossfester, stand-safe container
  • Clean handling
  • Precise application of the desired amount of the adhesive
  • Simple adhesive application the desired amount of the adhesive
  • Patented Formula
  • After correctable-stick together the fingers not immediately.

What kind of Multi-Purpose Glue are you looking for?