• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UIB70 Eltako Junction box Wall, Ceiling

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Junction box

Series

Eltako

Dim

(L x W x H) 70 x 56 x 37 mm

IP20

Mounting type

Wall

Ceiling

Width

56 mm

Height

37 mm

Depth

37 mm

Hub

Not required, optional for remote access

Factory colour

Blue

Length

70 mm

Wall-/ceiling mounting

Other

56 mm

Mounting box

TRUE

37 mm

Rectangular

Other

70 mm

FALSE

Plastic

1

FALSE

Snapped on

FALSE

FALSE

IP20

FALSE

FALSE

Other

Mounting cover

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2637528 UIB70 Eltako Junction box Wall, Ceiling

User & Safety Instructions

User & Safety Instructions 2637528 UIB70 Eltako Junction box Wall, Ceiling

Description

LxWxH: 70x56x37mm. For installation of a device of the series 61, 62, 64, 81 and 91. Base plate for wall mounting with 4 holes for screw fastening, grid dimension 56x40mm. Case designed to fit onto the base plate, with ventilation slots, cable entry and cable strain relief using standard cable ties up to 2.6 mm. Protection class IP20.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)