• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UltiMaker PCA - M3577 Transparent 750 - 212674 Filament PC 2.85 mm 750 g Transparent 1 pc(s)

1/5
EAN:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 109.32)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ultimaker PC filament for Ultimaker 3 transparent 750g

  • Developed for Ultimaker 3
  • With own Cura profile
  • Very stable

Technical specifications

Product type

Filament

Filament material

PC

Filament Ø

2.85 mm

Filament colour

Transparent

Heated bed required

Yes

Printing temperature (min.)

250 °C

Max. printing temperature

270 °C

Weight

750 g

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 1601961 UltiMaker PCA - M3577 Transparent 750 - 212674 Filament PC 2.85 mm 750 g Transparent 1 pc(s)

Security datasheet 1601961 UltiMaker PCA - M3577 Transparent 750 - 212674 Filament PC 2.85 mm 750 g Transparent 1 pc(s)

Description

The Ultimaker PC (polycarbonate) filament allows producing robust and strong parts which, even at a temperature of 110 °C, remain still dimensionally stable. This filament is particularly suitable for producing tools, prototypes and parts in a limited edition. The Cura version, which is published at the same time, provides useful material profiles, allowing even complex models to be printed easily and reliably.

This text is machine translated.

Scope of delivery

  • Spool

More interesting products

(*All information is plus legal VAT)