• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UltiMaker PLA - M0751 White 750 - 211399 Filament PLA 2.85 mm 750 g White 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 65.32)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ultimaker PLA filament for Ultimaker 3 white 750g

  • Developed for Ultimaker 3
  • With own Cura profile
  • Harmonised with PVA support material

Technical specifications

Product type

Filament

Filament material

PLA

Filament Ø

2.85 mm

Filament colour

White

Printing temperature (min.)

195 °C

Max. printing temperature

240 °C

Weight

750 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1528667 UltiMaker PLA - M0751 White 750 - 211399 Filament PLA 2.85 mm 750 g White 1 pc(s)

Security datasheet

Security datasheet 1528667 UltiMaker PLA - M0751 White 750 - 211399 Filament PLA 2.85 mm 750 g White 1 pc(s)

Description

The Ultimaker PLA filament is produced from biodegradable raw materials. Moreover, the material developed especially for the Ultimaker devices can be printed easily and reliably. At the same time as the launch of the filament, Ultimaker released a new version of Cura, which provides its own material profiles for different requirements. The Ultimaker PLA can also be processed by other FDM printers without any problem. Moreover, PLA filament harmonizes perfectly with Ultimaker PVA material. PVA is a water-soluble support material that can be removed completely after printing in a water bath. This combination allows you to design and print your 3D model without any geometrical constraints.

This text is machine translated.

Scope of delivery

  • Coil with NFC chip.

More interesting products

(*All information is plus legal VAT)