
1/5

Bluetooth speaker
portable
USB C®
Wireless
Bluetooth®
(W x H x D) 95.3 x 104 x 95.3 mm
40 m
Grey
Yellow
rechargeable
Li-ion rechargeable battery (built-in)
420 g
95.3 mm
104 mm
95.3 mm
No
5 W
7.5 W
Yes
w/o USB Power Delivery
14 h
No
yes
yes
1
yes
no
yes
2
yes
no
46,1 x 65,2 mm
yes
87 dB
4
User & Safety Instructions 3412788 Ultimate Ears Wonderboom 4 Bluetooth speaker portable Grey, Yellow