• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Universal-MATE-N-LOC plug connector, sealing plates for water resistance (IP57) Pins: 4 Mini-Universal MATE-N-LOK 794273

Manufacturer part #
794273-1
Content
1 pc(s)
Nominal voltage
600 V
Nominal current
15 A
IP rating
IP57
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

213 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal-MATE-N-LOC plug connector, sealing plates for water resistance (IP57)

Our service for you

Technical specifications

Manufacturer part #

794273-1

Content

1 pc(s)

Nominal voltage

600 V

Nominal current

15 A

IP57

Type

Mini-Universal MATE-N-LOK

Total number of pins

4

Pins per row

4

Nominal current (details)


15 A

No. of rows

2

Pins

4

Pitch

6.35 mm

Connection

-

Temperature range

-55 - +120 °C

Documents & Downloads

Datasheet

Datasheet 748008 Universal-MATE-N-LOC plug connector, sealing plates for water resistance (IP57) Pins: 4 Mini-Universal MATE-N-LOK 794273

User & Safety Instructions

User & Safety Instructions 748008 Universal-MATE-N-LOC plug connector, sealing plates for water resistance (IP57) Pins: 4 Mini-Universal MATE-N-LOK 794273

Information

Information 748008 Universal-MATE-N-LOC plug connector, sealing plates for water resistance (IP57) Pins: 4 Mini-Universal MATE-N-LOK 794273

Description

high-reliable, multi-polar plug connectors for internal and external wiring in the industry.

More interesting products

(*All information is plus legal VAT)