• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Universal relay Push-fit Schneider Electric RUMC23F7 2 change-overs 10 pc(s)

Product type
Universal relay
Contact type
2 change-overs
Mounting type
Push-fit
Type
RUMC23F7
Permanent current (max.)
10 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Universal relay

Type

RUMC23F7

Permanent current (max.)

10 A

Contact type

2 change-overs

Mounting type

Push-fit

Connection

Jack connector

Content

10 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1983298 Universal relay Push-fit Schneider Electric RUMC23F7 2 change-overs 10 pc(s)

Description

This universal relay is intended for use with socket blocks for 8 cylinder pins and has 2 relay changeover contacts, which can be loaded up to 10 A. A mechanical position indicator indicates the switching status on the front and an LED indicator informs about the control. There are no test levers or test buttons.

This text is machine translated.

Scope of delivery

  • 10 pcs.

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.