• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Universal relay Push-fit Schneider Electric RUMC31ND 3 change-overs Piece 10 pc(s)

Packaging type
Piece
Product type
Universal relay
Contact type
3 change-overs
Mounting type
Push-fit
Type
RUMC31ND
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Universal relay

Type

RUMC31ND

Permanent current (max.)

10 A

Contact type

3 change-overs

Features

+ test button

Mounting type

Push-fit

Connection

Jack connector

Content

10 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1983311 Universal relay Push-fit Schneider Electric RUMC31ND 3 change-overs Piece 10 pc(s)

Description

This universal relay is intended for use with socket blocks for 11 cylinder pins and has 3 relay changeover contacts, which can be loaded up to 10 A. A mechanical position indicator indicates the switching status on the front (no LED indicator available). There is a tool-free test lever and test button for testing the changeover or for jog mode.

This text is machine translated.

Scope of delivery

  • 10 pcs.

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.