• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Universal relay Push-fit Schneider Electric RUMF33F7 3 change-overs 10 pc(s)

Product type
Universal relay
Contact type
3 change-overs
Mounting type
Push-fit
Type
RUMF33F7
Permanent current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 14.50 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal relay

Type

RUMF33F7

Permanent current (max.)

10 A

Contact type

3 change-overs

Mounting type

Push-fit

Connection

Pin terminal (flat)

Content

10 pc(s)

10 A

35

35.4 mm

53 mm

FALSE

Polarized

Mono stable

TRUE

Single contact

FALSE

Flat plug-in connection

Other

IP40

TRUE

Other

AC

0

0

3

Other

Documents & Downloads

Datasheet

Datasheet 2923681 Universal relay Push-fit Schneider Electric RUMF33F7 3 change-overs 10 pc(s)

Datasheet 2923681 Universal relay Push-fit Schneider Electric RUMF33F7 3 change-overs 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2923681 Universal relay Push-fit Schneider Electric RUMF33F7 3 change-overs 10 pc(s)

Information

Information 2923681 Universal relay Push-fit Schneider Electric RUMF33F7 3 change-overs 10 pc(s)

Information 2923681 Universal relay Push-fit Schneider Electric RUMF33F7 3 change-overs 10 pc(s)

Information 2923681 Universal relay Push-fit Schneider Electric RUMF33F7 3 change-overs 10 pc(s)

Description

This universal relay is designed for use with plug sockets for flat pins (Faston) and has 3 relay change-over contacts, which can be loaded with up to 10 A. A mechanical position indicator indicates the switching state on the front and an LED indicator informs about the activation. There are no test levers or test buttons.

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)