• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Unold 68875 Mini oven Timer function, Indicator light 18 l

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Unold Oven Allround

  • 4 stainless steel heating elementsDouble glazed doorDifferent shelf levels

Technical specifications

Factory colour

Black

Product type

Mini oven

Capacity

18 l

Kitchen appliances features

Timer function

Indicator light

1200 W

n.rel.

Heat source

Electricity

Max. oven temperature

220 °C

Weight

5.9 kg

Width

428 mm

Height

287 mm

Depth

310 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2560667 Unold 68875 Mini oven Timer function, Indicator light 18 l

Description

The OVEN offers all-round space for pizza, baking forms and other items in the approx. 18-liter interior! With the adjustable temperature from 100°C to 220°C, it is equipped for all baking cases. The top and bottom heat can be used separately, but also together. The black outer casing is heat-insulated according to the latest EU standard. Through the double glazed door you have everything in view. 60-minute timer and acoustic finish signal ensure that nothing lights up. The accessories: Grille grate, grille jack, baking tray and operating instructions with recipes.

This text is machine translated.

Features

  • 4 stainless steel heating elements60-minute timerOven size: Approx. 30 x 25 x 20 cmAcoustic finished signalHeat-insulated outer casing for energy savingAdjustable temperature from 100 °C to 220 °C.Upper/lower heat can be set together or separatelyOperating indicator lightDouble glazed doorDifferent shelf levels

Scope of delivery

  • Furnace Allround
  • User manual

What kind of Mini Ovens are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)