• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Unold Luigi Pizza oven 9.7 l

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric pizza oven with up to 450 °C.

  • Pizza like stone oven in only about 2 minutes
  • Separate adjustable upper and lower heat between 80–450 °C.
  • Timer setting between 1 - 60 minutes
  • Average power consumption of only approx. 1 kW per hour with the highest heating power
  • 'Winner' in the Kaufkompass 11/2023: Unold Luigi Pizza Oven. Evaluated by the test portal of the F.A.Z. publishing house. Website: FAZ.net/buying-guide/test/the-best-pizza-oven

Technical specifications

  • Inner measurement (LxWxH): 32 cm x 34 cm x 9 cm; cable length: Approx. 95 cm
Factory colour

Stainless steel

Product type

Pizza oven

Capacity

9.7 l

1700 W

Doesn't apply

Oven capacity

9.7 l

Heat source

Electricity

No. of compartments

1

Max. oven temperature

450 °C

Weight

10.6 kg

Width

469 mm

Height

280 mm

Depth

431 mm

Material

Stainless steel (non-corrosive)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2876709 Unold Luigi Pizza oven 9.7 l

User & Safety Instructions 2876709 Unold Luigi Pizza oven 9.7 l

Description

The LUIGI pizza oven is Ideal for home use or for professional use in pizzerias, bistros or cafes. This is because every pizza succeeds perfectly: The high-quality pizza stone and the separate control of the upper and lower heat ensure a crispy floor with a juicy coating. You can choose between different automatic programs: Napoli, thin & crispy, New York style, pizza or frozen pizza, or create your own program

This text is machine translated.

Features

  • Double-glazed door with glass fiber door seal
  • Cool touch grip
  • Heat-insulated stainless steel housing
  • High-quality, removable and quickly heated pizza stone (32 x 32 cm) made from Cordierit
  • Backspace - interior lighting
  • Secure handling without gas
  • Even heat distribution – the pizza does not need to be turned during the baking process.
  • Also suitable for the preparation of flamcakes, flatbread and many more

Scope of delivery

  • Pizza oven LUIGI
  • Pizza stone
  • Recipe collection booklet
  • User manual.

What kind of Mini Ovens are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)