• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Urmet SET 1098/820 1098/820 Wi-Fi IP-CCTV camera set 8-channel incl. 2 cameras 1920 x 1080 p

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Camera video surveillance set WLAN 2.4 GHz

  • 1080p resolutionNVR with 1 TB hard diskP2P-function

Technical specifications

  • USB ports with 2 ports USB 2.0Ethernet 1 RJ45 10/100 Base-TNumber of IR LEDs 10
Product type

CCTV camera set

CCTV features

Saves footage on SD card

IR LEDs

Signal standard

IP

Channels

8

Sensor type

CMOS

Sensor size

9.4 mm (1/2.7")

Camera type

Bullet camera

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11b

IEEE802.11g

Recording mode

Continuous

Preset

Manual

Movement detection

Outputs

HDMI

IR range (max.)

12 m

Focal length

3,6 mm

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.03 lx

Frequency

2.4 GHz

Receiver size

300 x 48 x 208 mm

Transmitter dimensions

Ø 69.3 x 142.3 mm

Factory colour

White

Black

Weight

2 kg

Resolution (max.)

1920 x 1080 p

IP66

Built-in memory

1 TB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2749527 Urmet SET 1098/820 1098/820 Wi-Fi IP-CCTV camera set 8-channel incl. 2 cameras 1920 x 1080 p

Description

SET 1098/820 - camera Video monitoring set WLAN 2.4 GHz: Consists of: 1 x NVR 8 channel with HDD 1 TB and two antennas, 2 x WLAN Bullet camera 1099/218, 3 x power supply, mouse.

This text is machine translated.

Features

  • Three available modes of operation (recording, playback and transmission via network simultaneously)Video compression H.264/H265+ (retro-compatible)Windows graphics interface, integrated Real Time operating systemRecording with resolution 15fps@1080p per channelMultiple or single recordingHDMI video outputIntuitive menuNumerous operating modes (preview, recording, playback, backup, monitoring via network and mobile phone)Transmission via network from mainstream, substream and mobile streamRemote control (via browser, mobile devices and client software URMET UVS Pro)Remote control via mobile software Urmet iUVS Pro for iOS & Android platformsConfiguration with Urmet DDNS ID via Internet Explorer, mobile devices and client softwareP2P function available for Urmet UVS Pro Client and Mobile Urmet iUVS ProRTSP functionSupports the magnification and reduction function (Zoom in/out) and the cycle functionSimultaneous normal/motion recordingAlarm notification via emailSelf-maintenance modeUSB port 2.0 for backup, update and operation with mouseBackup to USB 2.0 port via the front (USB stick or hard drive)Create groups on diskLoad and save the NVR configurations via USB stickRestore the default passwordSD card slotMultilingual OSD.Mobile software for the following platforms: IOS (iPhone and iPad), Android (smartphone and tablet)Synchronous playback multichannelIR cut filterBacklight compensationWhite balance

Scope of delivery

  • Video Surveillance Set

Hints

Memory card not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.