There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Add-on camera
Saves footage on SD card
2-way communication
Speaker
Microphone
IP
CMOS
9.4 mm (1/2.7")
Bullet camera
Wi-Fi
Outdoors
12 m
3,6 mm
0 lx
0.03 lx
2.4 GHz
70 (Ø) x 142 mm
White
345 g
–10 °C to +50 °C
1920 x 1080 p
IP66
yes
Datasheet 2758254 Urmet VK 1099/218 1099/218 Wi-Fi IP-Add-on camera 1920 x 1080 p
User & Safety Instructions 2758254 Urmet VK 1099/218 1099/218 Wi-Fi IP-Add-on camera 1920 x 1080 p
The necessary accessories are required to use the article as described.