• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Usage DSTV TS 6 VH Weidmüller Content: 10 pc(s) Inset

Packaging type
Piece
Product type
Inset
Number of pins
1
Type
DSTV TS 6 VH
Manufacturer part #
1595230000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

DSTV TS 6 VH

Product type

Inset

Manufacturer part #

1595230000

Number of pins

1

Connection

Push-in connector

Total no. of pins

1

Content

10 pc(s)

Material

Aluminium (die-cast)

Height

70 mm

Length

20 mm

Width

70 mm

Industrial packaging

Yes

Weight

3 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 324135 Usage DSTV TS 6 VH Weidmüller Content: 10 pc(s) Inset

User & Safety Instructions

User & Safety Instructions 324135 Usage DSTV TS 6 VH Weidmüller Content: 10 pc(s) Inset

Description

Use. HDC-, pin, Pins: 1. Heavy-duty connectors are used wherever a secure, simple, and time-saving assembly of machinery and equipment is required. The connector housing made of aluminum die-cast offers an excellent protection against dirt, moisture and mechanical load. Special modular connector allow the combination of signals, power supply, pneumatics and field bus connections in a single plug connector. Weidmüller offers with the new rock star ® heavy plug connectors a future-oriented assortment with many patented innovations. It presents itself as one of the biggest assortments worldwide. It convinces with stainless steel brackets on the standard housing and the unique easy push-in connection.

This text is machine translated.