• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB 2.0 socket Micro-B RJ45 socket, mount M16 1310-1013-05 encitech Content: 1 pc(s)

1/2
Image similar
Product type
USB connector
Connector type
RJ45 socket, mount
Number of pins
5
USB type
Micro B
Connector standard
Micro-B USB
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

1310-1013-05

Product type

USB connector

Connector type

RJ45 socket, mount

Type

M16

Number of pins

5

USB type

Micro B

Connector standard

Micro-B USB

Connection

Cable + connector

Connection

Micro USB 2.0 type B

Type A

USB 2.0 port Micro B

Type B

USB 2.0 connector Micro B

Bore Ø

18 mm

Case material

PA

Manufacturer part #

1310-1013-05

Factory colour

Black

Content

1 pc(s)

Cable Ø range
Cable length

3.00 m

Contact material

Gold plated

Compatible with (details)

M16 thread

RoHS-compliant

IP67

Features

+ plastic cap

+ locknut

Documents & Downloads

Datasheet

Datasheet 1656509 USB 2.0 socket Micro-B RJ45 socket, mount M16 1310-1013-05 encitech Content: 1 pc(s)

What kind of USB Connectors are you looking for?