• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB cable 3.5mm DC plug, USB-A plug 1.00 m Black gold plated connectors, UL-approved

Product type
USB cable
Version
Cable
Connections
3.5mm DC plug
USB-A plug
Cable length
1.00 m
Cable features
gold plated connectors
UL-approved
Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB cable

Version

Cable

Connections

3.5mm DC plug

USB-A plug

Factory colour

Black

Cable length

1.00 m

Shielding

none

Cable features

gold plated connectors

UL-approved

28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

DC (current)

Type A

USB 2.0 connector A

Type B

DC 3.5 mm plug

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 2.0

Documents & Downloads

Datasheet

Datasheet 986347 USB cable 3.5mm DC plug, USB-A plug 1.00 m Black gold plated connectors, UL-approved

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.