• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB Type C® adapter incl. 1 m cable TC-12770464 TRU COMPONENTS Content: 1 pc(s)

1/2
Packaging type
Piece
Product type
Cable
USB type
C®
Type
TC-12770464
Connection
USB Typ C®
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB Type C® adapter incl. 1 m cable

  • Easy to use, fast and convenient
  • Efficient and reliable transmission

Technical specifications

  • Insulation resistance: >500 MΩ
  • Endurance test: >500 times
  • Cable outside diameter: Ø3.0-Ø7.0 mm
Packaging type

Piece

Type

TC-12770464

Product type

Cable

USB type

C®

Connection

USB Typ C®

Type A

USB-C®

Type B

USB-C®

Case material

Plastic

Manufacturer part #

TC-12770464

Content

1 pc(s)

Cable Ø (max.)

7.0 mm

Cable Ø up to

3.0 mm

Cable Ø range

3.0 - 7.0 mm

Cable length

1 m

Contact material

Copper alloy

Material

PBT

Nominal voltage (details)

20 V DC

Nominal current (details)

3 A

Length

1 m

RoHS-compliant

Yes

IP67

Max. temperature

85 °C

Min. temperature

-25 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3192616 USB Type C® adapter incl. 1 m cable TC-12770464 TRU COMPONENTS Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3192616 USB Type C® adapter incl. 1 m cable TC-12770464 TRU COMPONENTS Content: 1 pc(s)

Description

Features

  • -

Scope of delivery

  • Main unit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.48*

What kind of USB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)