• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 1 G2 planet 6824237 Safety shoes S1P Shoe size (EU): 37 Black, Green, Blue 1 Pair

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex 1 G2 slipper S1P 68242 black, green, blue width 11 size 37

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black background with white text: S1P.'

Technical specifications

  • Product family name: uvex 1 G2
  • Footbed: Climate comfort footbed uvex 1 G2
  • Gender: Ladies, gentlemen
  • Slip prevention: SRC
  • Search color filter: Black, green, blue
  • Toe cap: uvex xenova® plastic cap
Product type

Safety shoes

Factory colour

Black

Green

Blue

Safety class

S1P

Shoe size (EU)

37

Sole material

TPU

Lacing type

No tie shoe laces

Protective cap

Plastic

EN standard

EN ISO 20345

Material

Recycled PET

Shoe width

11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2488439 uvex 1 G2 planet 6824237 Safety shoes S1P Shoe size (EU): 37 Black, Green, Blue 1 Pair

User & Safety Instructions

User & Safety Instructions 2488439 uvex 1 G2 planet 6824237 Safety shoes S1P Shoe size (EU): 37 Black, Green, Blue 1 Pair

Description

With trend-setting uvex 1 G2, the future is energy-charged. The innovative polyurethane sole technology uvex i-PUREnrj returns the energy of the appearance to the carrier over the entire sole and redefines damping and stability. For every working day full of energy with noticeably more comfort and significantly reduced fatigue of the feet.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)