• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 1 support 8516240 ESD Safety shoes S3 Shoe size (EU): 40 Red-black 1 Pair

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

uvex 1 support Clogs S3 85162 black, red Width 11 Size 40

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

  • Sole width: 11
  • ESD: Protection against electrostatic charge (ESD) with a leakage resistance of less than 35 megohm
Product type

Safety shoes

Factory colour

Red-black

Safety class

S3

Material (details)

Hydrophobic, breathable high-tech microvelours upper

Shoe size (EU)

40

Sole material

Two-seal polyurethane

Lacing type

Quick-fit

Range of use

ESD

Protective cap

Plastic

EN standard

EN ISO 20345:2011 S3

Material

Velour

Shoe width

11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2384088 uvex 1 support 8516240 ESD Safety shoes S3 Shoe size (EU): 40 Red-black 1 Pair

User & Safety Instructions

User & Safety Instructions 2384088 uvex 1 support 8516240 ESD Safety shoes S3 Shoe size (EU): 40 Red-black 1 Pair

Description

uvex 1 safety shoes of protection classes S1 and S2 protect and support the human body optimally in its individual movement sequence. Based on the latest physiological research knowledge and innovative technologies, the stresses that work on the musculoskeletal system reduces and the well-being of the safety shoe wearer is optimized. The uvex 1 safety shoes are ergonomically designed to provide the perfect balance between protection and comfort. The design impresses with clear lines and reduction.

· Sporty, multifunctional safety shoe
· Particularly lightweight and flexible
· 100% metal-free uvex xenova® latest generation toe cap, compact design, anatomical shape, good lateral stability, no thermal conductivity, non-magnetic
· Non-metallic, penetration-resistant insert according to the latest standards, does not impair the flexibility of the shoe
· Manufactured with a new performance technology for exceptional comfort
· Optimized wearing comfort thanks to uvex climazone technology
· Hydrophobic, breathable high-tech microvelours upper
· Suitable for chrome allergy sufferers, as made from synthetic materials
· Maximum ventilation thanks to the Distance Mesh lining
· Almost seamless shaft design to avoid pressure points
· Removable comfort footbed, antistatic, with moisture transport system and additional heel and forefoot cushioning
· Soft padded collar and padded dust pocket
· Special two-seal polyurethane sole with best damping properties and very good anti-slip properties, free from paint wetting-disturbing substances such as silicones, plasticizers etc.
· Meets ESD requirements: Leakage resistance < 35 megohm
· Medial and lateral support for the foot through a specially designed side frame for an additional anti-kink protection, the stabilization and guiding of the foot and an additional impact protection
· Certified with uvex medicare for individual, orthopedic insoles and individual changes of the outsole such as foot increases, internal or external increases, roll-off aids and other solutions

This text is machine translated.

More interesting products

(*All information is plus legal VAT)