• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 2 6503235 ESD Safety work boots S3 Shoe size (EU): 35 Orange, Black 1 Pair

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

uvex 2 Boots S3 65032 Black, Orange Width 11 Size 35

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

  • Sole width: 11
  • ESD: Protection against electrostatic charge (ESD) with a leakage resistance of less than 35 megohm
Product type

Safety work boots

Factory colour

Orange

Black

Safety class

S3

Material (details)

Top-grain cowhide
Polyurethane

Shoe size (EU)

35

Sole material

Two-layer sole

Lacing type

Shoe laces

Range of use

ESD

Protective cap

Plastic

EN standard

EN ISO 20345:2011 S3

Material

Leather

Shoe width

11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2383903 uvex 2 6503235 ESD Safety work boots S3 Shoe size (EU): 35 Orange, Black 1 Pair

Datasheet 2383903 uvex 2 6503235 ESD Safety work boots S3 Shoe size (EU): 35 Orange, Black 1 Pair

User & Safety Instructions

User & Safety Instructions 2383903 uvex 2 6503235 ESD Safety work boots S3 Shoe size (EU): 35 Orange, Black 1 Pair

Description

Superior in all disciplines. The innovative uvex 2 safety shoe series in the S3 and S1 P protection classes does not shy away from any challenge: Optimum cushioning, ergonomic fit, low weight and best climate properties ensure maximum performance in everyday work and redefine the limits for safety shoes.

· Sporty, multifunctional safety shoe
· Particularly lightweight and flexible
· 100% metal-free uvex xenova® latest generation toe cap, compact design, anatomical shape, good lateral stability, no thermal conductivity, non-magnetic
· Non-metallic, penetration-resistant insert according to the latest standards, does not impair the flexibility of the shoe
· Manufactured with a new performance technology for exceptional comfort
· Optimized wearing comfort thanks to uvex climazone technology
· Hydrophobic and breathable, particularly soft top leather
· Maximum ventilation thanks to the Distance Mesh lining
· Almost seamless shaft design to avoid pressure points
· Removable comfort footbed, antistatic, with moisture transport system and additional heel and forefoot cushioning
· Soft padded collar and padded dust pocket
· Two-layer sole made of particularly light and best shock-absorbing midsole and very well-slip outer sole, free of substances that disturb the lacquer wetting, such as silicones, plasticizers, etc.
· Molded polyurethane top cap to protect the upper leather over the toe cap for significantly longer service life
· Meets ESD requirements: Leakage resistance < 35 megohm
· Certified with uvex medicare for individual, orthopedic insoles and individual changes in the outsole such as foot increases, internal or external increases, roll-off aids and other solutions (DGUV Rule 112-191)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)