• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 2 6503248 ESD Safety work boots S3 Shoe size (EU): 48 Orange, Black 1 Pair

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

uvex 2 Boots S3 65032 Black, Orange Width 11 Size 48

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

  • Sole width: 11
  • ESD: Protection against electrostatic charge (ESD) with a leakage resistance of less than 35 megohm
Product type

Safety work boots

Factory colour

Orange

Black

Safety class

S3

Material (details)

Top-grain cowhide
Polyurethane

Shoe size (EU)

48

Sole material

Two-layer sole

Lacing type

Shoe laces

Range of use

ESD

Protective cap

Plastic

EN standard

EN ISO 20345:2011 S3

Material

Leather

Shoe width

11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2383907 uvex 2 6503248 ESD Safety work boots S3 Shoe size (EU): 48 Orange, Black 1 Pair

Datasheet 2383907 uvex 2 6503248 ESD Safety work boots S3 Shoe size (EU): 48 Orange, Black 1 Pair

User & Safety Instructions

User & Safety Instructions 2383907 uvex 2 6503248 ESD Safety work boots S3 Shoe size (EU): 48 Orange, Black 1 Pair

Description

Superior in all disciplines. The innovative uvex 2 safety shoe series in the protection classes S3, S2 and S1 P does not shy away from any challenge: Optimum cushioning, ergonomic fit, low weight and best climate properties ensure maximum performance in everyday work and redefine the limits for safety shoes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)