• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 2 Safety work boots S3 Shoe size (EU): 41 Black, Orange 1 Pair

Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 110.00 / piece)
€ 110.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety boots

  • Sporty multi-functional safety shoes
  • Particularly lightweight and flexible
  • This text is machine translated.
  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

  • Width: 11
Product type

Safety work boots

Factory colour

Black

Orange

Safety class

S3

Shoe size (EU)

41

Lacing type

Shoe laces

Material

Cowhide

Description

Features

  • 100% metal free uvex xenova® toe protection cap of the latest generation, compact design, anatomical shape, good side stability, no thermal conductivity, non-magnetic
  • Manufactured with a new strip technology for exceptional wearing comfort
  • Optimized wearing comfort thanks to the uvex climate zone technology
  • Hydrophobic and breathable, particularly soft Cowhide TOP LEATHER
  • Optimum ventilation thanks to Distance Mesh lining material
  • Almost seam-free landscape design to avoid pressure points
  • Removable Comfort foot bed, anti-static, with moisture transport system and additional heel and forefoot dampening
  • Soft padded collar and Cushioned dusting tongue
  • Two-layer sole made especially light and best shock absorbing midsole and very good non-slip sole, free from paint-wetting impairment substances such as Silicones, plasticizers, etc.
  • Die-cast upper cap made of polyurethane for the protection of the upper leather over the toe cap for much longer service times
  • Meets the ESD requirements: leak resistance< 35 M ohms.