• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 2 trend 6934236 ESD Safety shoes S3 Shoe size (EU): 36 Blue-black 1 Pair

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

uvex 2 trend Clogs S3 69342 blue, black width 11 size 36

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

  • Sole width: 11
  • ESD: Protection against electrostatic charge (ESD) with a leakage resistance of less than 35 megohm
Product type

Safety shoes

Factory colour

Blue-black

Safety class

S3

Material (details)

Leather

Shoe size (EU)

36

Sole material

Two-seal polyurethane

Lacing type

Shoe laces

Range of use

ESD

Protective cap

Steel

EN standard

EN ISO 20345:2011 S3

Shoe width

11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2384029 uvex 2 trend 6934236 ESD Safety shoes S3 Shoe size (EU): 36 Blue-black 1 Pair

Datasheet 2384029 uvex 2 trend 6934236 ESD Safety shoes S3 Shoe size (EU): 36 Blue-black 1 Pair

User & Safety Instructions

User & Safety Instructions 2384029 uvex 2 trend 6934236 ESD Safety shoes S3 Shoe size (EU): 36 Blue-black 1 Pair

Description

Whether assembly or production, indoor or outdoor: The uvex 2 trend uses many proven technologies in a modern entry-level product line for medium-sized applications (S1 - S3). uvex anti-twist rear cap for more anti-kink protection and high-quality running sole materials together with sporty look and fresh colors ensure that it is worn gladly. The result: Maximum comfort and safety for everyday work.

General features:
· Sporty S3 safety slipper with wide fit
· All sole materials are free of silicones, plasticizers and other substances that interfere with paint wetting
· Dirt-resistant, smooth-running and heat-resistant lacing system

Protection features:
· Meets ESD requirements with leakage resistance of less than 35 megohm
· Reliable protection for man and material: Steel midsole with anti-slip effect, steel toe cap and stabilizing uvex anti-twist rear cap to protect against bending
· Ergonomically designed outer sole made of two-density polyurethane with very good anti-slip grip
· Reflective elements for enhanced visibility
· Protection of the upper material over the toe cap by foamed over cap

Comfort features:
· The ideal foot climate is always ensured by uvex climazone: Particularly breathable lining and upper materials with perforation, as well as climate comfort footbed with moisture transport system
· Comfortable, soft feel without pressure points – with soft padded shaft end and padded dust pocket
· Replaceable, antistatic comfort foot bed with moisture transport system and additional heel and forefoot cushioning

This text is machine translated.

More interesting products

(*All information is plus legal VAT)