• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 2 trend 6935238 Safety work boots S3 Shoe size (EU): 38 Blue-black 1 Pair

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

uvex 2 trend Boots S3 69352 blue, black width 11 size 38

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

  • Sole width: 11
  • ESD: Protection against electrostatic charge (ESD) with a leakage resistance of less than 35 megohm
Product type

Safety work boots

Factory colour

Blue-black

Safety class

S3

Material (details)

Top-grain cowhide
Polyurethane

Shoe size (EU)

38

Sole material

Two-seal polyurethane

Lacing type

Shoe laces

Protective cap

Steel

EN standard

EN ISO 20345:2011 S3

Material

Leather

Shoe width

11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2384048 uvex 2 trend 6935238 Safety work boots S3 Shoe size (EU): 38 Blue-black 1 Pair

User & Safety Instructions

User & Safety Instructions 2384048 uvex 2 trend 6935238 Safety work boots S3 Shoe size (EU): 38 Blue-black 1 Pair

Description

Whether assembly or production, indoor or outdoor: The uvex 2 trend uses many proven technologies in a modern entry-level product line for medium-sized applications (S1 - S3). uvex anti-twist rear cap for more anti-kink protection and high-quality running sole materials together with sporty look and fresh colors ensure that it is worn gladly. The result: Maximum comfort and safety for everyday work.

General features:
Sporty S3 safety lace-up boot with wide fit
All sole materials are free of silicones, plasticizers and other substances that interfere with paint wetting
Dirt-resistant, smooth-running and heat-resistant lacing system

Protection features:
Meets ESD requirements with leakage resistance of less than 35 megohm
Reliable protection for man and material: Steel midsole with anti-slip effect, steel toe cap and stabilizing uvex anti-twist rear cap to protect against bending
Ergonomically designed outer sole made of two-density polyurethane with very good anti-slip grip
Reflective elements for enhanced visibility

Comfort features:
The ideal foot climate is always achieved thanks to uvex climazone: Particularly breathable lining and upper materials, as well as climate comfort footbed with moisture transport system
Comfortable, soft feel without pressure points – with soft padded collar and padded dust pocket
Replaceable, antistatic comfort foot bed with moisture transport system and additional heel and forefoot cushioning

This text is machine translated.

More interesting products

(*All information is plus legal VAT)