• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 2111239 Whisper+ Protective ear plugs 27 dB Reusable 50 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 Pair)
Total (€ 119.99 / piece)
€ 150.00
-20 %
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earplugs whisper + detec

Our service for you

Technical specifications

Product type

Protective ear plugs

Type

Reusable

Factory colour

Blue

SNR

27 dB

Content

50 Pair

Features

incl. cord

Size

Universalgröße

Documents & Downloads

Datasheet

Datasheet 893839 uvex 2111239 Whisper+ Protective ear plugs 27 dB Reusable 50 Pair

User & Safety Instructions

User & Safety Instructions 893839 uvex 2111239 Whisper+ Protective ear plugs 27 dB Reusable 50 Pair

Description

Comfortable, sound insulated, reusable, detector capable and safe. All these excellent properties, the new whisper + detec! The plugs are made of washable plastic from the medical technology. The intense blue color scheme is used for better recognition in production.

This text is machine translated.

What kind of Ear Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)