• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 2112012 com4-fit Protective ear plugs 24 dB Reusable EN 352-2 100 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 Pair)
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ear plugs uvex COM4-fit, orange, SNR 33 dB, Size S

Our service for you

Technical specifications

  • Size S
Product type

Protective ear plugs

Type

Reusable

Factory colour

Orange

SNR

24 dB

Weight

18 g

Content

100 Pair

EN standard

EN 352-2

Features

incl. cord

Documents & Downloads

Datasheet

Datasheet 2384190 uvex 2112012 com4-fit Protective ear plugs 24 dB Reusable EN 352-2 100 Pair

User & Safety Instructions

User & Safety Instructions 2384190 uvex 2112012 com4-fit Protective ear plugs 24 dB Reusable EN 352-2 100 Pair

Description

The uvex COM4-fit's compact, ergonomically shaped design makes it comfortable for people with smaller ear canals. The uvex COM4-fit has a closed surface, which prevents the penetration of foreign bodies into the plug. The soft foam offers high comfort even during very long periods of use.

This text is machine translated.

What kind of Ear Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)