• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 2112093 xtra-fit Mini Protective ear plugs 36 dB Disposable 100 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Protective ear plugs

Type

Disposable

Factory colour

Orange

SNR

36 dB

Weight

35 g

Content

100 Pair

Documents & Downloads

Datasheet

Datasheet 2160167 uvex 2112093 xtra-fit Mini Protective ear plugs 36 dB Disposable 100 Pair

User & Safety Instructions

User & Safety Instructions 2160167 uvex 2112093 xtra-fit Mini Protective ear plugs 36 dB Disposable 100 Pair

Description

The ergonomically formed Disposable Earplugs uvex xtra-fit is expanding slowly adapts to the size and shape of the ear canal to minimize leaks provides for optimum adjustment and optimum protection · The uvex xtra-fit is also suitable for large ear canals · The uvex mini-dispenser enables easy and cost-effective solution in order to provide different plugs in different sizes · The compact size is ideal for transporting and for the needs of small quantities · The plugs are packed in plastic bags and thus a hygienic solution.

This text is machine translated.

What kind of Ear Plugs are you looking for?