• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 2112101 hi-com Protective ear plugs 24 dB Reusable EN 352-2 100 Pair

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 100.00
-48 %
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ear plugs uvex hi-com, green, SNR 24 dB, size M

Our service for you

Technical specifications

  • Size M
Product type

Protective ear plugs

Type

Reusable

Factory colour

Green

SNR

24 dB

Weight

412 g

Content

100 Pair

EN standard

EN 352-2

Features

incl. cord

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2384192 uvex 2112101 hi-com Protective ear plugs 24 dB Reusable EN 352-2 100 Pair

User & Safety Instructions

User & Safety Instructions 2384192 uvex 2112101 hi-com Protective ear plugs 24 dB Reusable EN 352-2 100 Pair

Description

The new shape of the uvex hi-com ear protection brush reduces the inner ear noises, which usually build up when wearing hearing protection. A larger surface in the direction of the eardrum is created by integrated cavities. The ear plug works acoustically softer and absorbs disturbing noises – moreover, it is characterized by excellent speech perception.

This text is machine translated.

What kind of Ear Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)