• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 2124017 xact-fit Protective ear plugs 26 dB Reusable EN 352-2 50 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 Pair)
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Ear plugs uvex xact-fit, gray, transparent, SNR 26 dB, size S

Our service for you

Technical specifications

  • Size S
Product type

Protective ear plugs

Type

Reusable

Factory colour

Grey

SNR

26 dB

Weight

17 g

Content

50 Pair

EN standard

EN 352-2

Features

incl. case

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2384193 uvex 2124017 xact-fit Protective ear plugs 26 dB Reusable EN 352-2 50 Pair

Description

This innovative ear protection plug with its unique oval tappet design adapts ideal to the anatomy of the ear canal. The angled retaining pins, which are modeled on the course of the hearing, noticeably reduce the pressure in the ear. This combination provides a pleasant and comfortable wearing feeling, even during long periods of use. The pre-formed retaining pins make it easy to insert and remove the plunger from the ear. The uvex xact-fit multi is available in two sizes.

This text is machine translated.

What kind of Ear Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)