• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6003506 athletic lite ESD Work glove Size (gloves): 6 EN 16350:2014 PPE Cat II 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective gloves uvex athletic lite ESD 60035 size 6

Our service for you

Technical specifications

  • Design: With knitted waistband
  • Coating: Micro-NBR foam coating
  • Reuse: Reusable (R)
Product type

Work glove

Protection class

PPE Cat II

Material (palm)

Nitrile foam

Size

6

Factory colour

Blue

Black

EN standard

EN 16350:2014

Features

anti-static

Content

1 Pair

Material (back of the hand)

Polyamide

Spandex

Carbon

Documents & Downloads

Datasheet

Datasheet 2489190 uvex 6003506 athletic lite ESD Work glove Size (gloves): 6 EN 16350:2014 PPE Cat II 1 Pair

Datasheet 2489190 uvex 6003506 athletic lite ESD Work glove Size (gloves): 6 EN 16350:2014 PPE Cat II 1 Pair

User & Safety Instructions

User & Safety Instructions 2489190 uvex 6003506 athletic lite ESD Work glove Size (gloves): 6 EN 16350:2014 PPE Cat II 1 Pair

Description

The uvex athletic lite ESD certified according to Oeko-Tex® Standard 100 is a particularly light and sensitive protective glove, which is used for mechanical precision work. The matt, open-pored micro-foam coating is characterized by very good breathability, high flexibility and good grip security. It is certified according to DIN EN 16350 and is therefore suitable for use in ESD and hazardous areas. Thanks to the touch-screen suitability on all common screens, tablets and mobile phones, uvex athletic lite ESD is equipped for the digital future.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.48€ 12.98*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)