• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6007007 phynomic XG Polyamide Protective glove Size (gloves): 7 EN 388 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

123 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective glove phynomic XG

Our service for you

Technical specifications

Product type

Protective glove

Material (palm)

Polyamide

Size

7

Factory colour

Black

Grey

EN standard

EN 388

Content

1 pc(s)

Material (back of the hand)

Polyamide

Spandex

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1577157 uvex 6007007 phynomic XG Polyamide Protective glove Size (gloves): 7 EN 388 1 pc(s)

Datasheet 1577157 uvex 6007007 phynomic XG Polyamide Protective glove Size (gloves): 7 EN 388 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1577157 uvex 6007007 phynomic XG Polyamide Protective glove Size (gloves): 7 EN 388 1 pc(s)

Description

Features

  • Fexibler and extremely robust mounting glove with the best ol-grip in its class
  • Excellent mechanical abrasion by the aqua-Polymer Xtra-grip coating
  • Excellent grip in oily areas
  • High breathability through the open-pore foam coating
  • Very good sense and finger-tip feeling for the installation of (oily) Share
  • Material: polyamide, Elastan
  • Coating: Palm and finger tips with aqua polymer Xtra Grip-foam coating.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.48€ 15.98*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)