
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
Protective gloves uvex phynomic C5 60081 size 6
- Easy execution
- With knitted waistband
- Cut protection level C5
Technical specifications
- Product type
Cut-proof glove
- Material (palm)
Polyamide
Spandex
Polyethylene
- Size
6
- Factory colour
Blue
Grey
- EN standard
EN 388
- Content
1 Pair
- Material (back of the hand)
Polymer
Documents & Downloads
Datasheet
Datasheet 2384211 uvex 6008106 phynomic Polymer Cut-proof glove Size (gloves): 6 EN 388 1 Pair
User & Safety Instructions
User & Safety Instructions 2384211 uvex 6008106 phynomic Polymer Cut-proof glove Size (gloves): 6 EN 388 1 Pair
Description
Protective gloves made in Germany meet Swiss technology: Our innovative uvex phynomic silver-air and uvex phynomic silver-air grip protective gloves minimize the risk of contact infection from objects within five minutes. The revolutionary textile technology HEIQ VIROBLOCK by CHT inhibits the spread of bacteria and viruses on the two glove models and inactivates 99.9% of the microorganisms*. The uvex phynomic silver-air protective glove is thus a perfect everyday companion for protection against pathogens.
· light and sensitive all-round cut protection glove for mechanical activities
· Very good mechanical abrasion resistance thanks to the moisture-repellent Aqua-Polymer foam coating
· Very good grip in dry and slightly damp areas
· very good cut protection (level C) and high tear resistance
· high breathability of the coating
· Excellent tactile and tactile sensitivity when assembling parts
· Perfect health and product protection Applications:
· Fine mounting
· Precision work
· Control work
· Sorting
*Examination and confirmation of antiviral efficacy in an independant and accredited external laboratory in accordance with ISO 18184
This text is machine translated.
· light and sensitive all-round cut protection glove for mechanical activities
· Very good mechanical abrasion resistance thanks to the moisture-repellent Aqua-Polymer foam coating
· Very good grip in dry and slightly damp areas
· very good cut protection (level C) and high tear resistance
· high breathability of the coating
· Excellent tactile and tactile sensitivity when assembling parts
· Perfect health and product protection Applications:
· Fine mounting
· Precision work
· Control work
· Sorting
*Examination and confirmation of antiviral efficacy in an independant and accredited external laboratory in accordance with ISO 18184
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 52.98€ 25.48*
What kind of Protective Gloves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























