• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6009608 60096 HPPE, Polyamide Protective sleeve 10 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 15.50 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Underarm protection Uvex Bamboo Twinflex® F sleeve 60096 size M

Our service for you

Technical specifications

  • Name of product family: Uvex bambooo twinflex
  • Execution: No specification
  • Coating: Without coating
  • Size chained: M
  • Brand: Uvex
  • Upper material: Bamboo viscose, high performance polyethylene (HPPE), polyamide (PA), tungsten
  • Product type: Under-arm protection
  • Product name: Uvex Bamboo Twinflex® F sleeve
  • Product type: Cut-proof gloves
  • Search color (filter): Green
  • Fastener: Hook-and-loop fastening with thumb loop
  • Reuse: Reusable (R)
Product type

Protective sleeve

Factory colour

Green

Content

10 pc(s)

Lacing type

Hook-and-loop

Size

M

Material (details)

Bamboo viscose, high performance polyethylene (HPPE), polyamide (PA), tungsten

Documents & Downloads

Datasheet

Datasheet 3805767 uvex 6009608 60096 HPPE, Polyamide Protective sleeve 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3805767 uvex 6009608 60096 HPPE, Polyamide Protective sleeve 10 pc(s)

Description

Underarm protection with patented Uvex Bamboo Twinflex® yarn technology with extreme Hohem cut protection (level F). Up to 6 times higher moisture absorption compared to synthetic fibers for pleasant dry skin. Uniquely thin and flexible for use in dry Bereichen​. The sporty design hook-and-loop fastener and thumb strap make it secure.

This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)