• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6024810 unilite / unipur Polyamide, Polyurethane Work glove Size (gloves): 10 EN 388 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

94 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective gloves uvex unipur 6639 60248 size 10

Our service for you

Technical specifications

Product type

Work glove

Material (palm)

Polyamide

Polyurethane

Size

10

Factory colour

Grey

EN standard

EN 388

Content

1 Pair

Material (back of the hand)

Polyamide

Polyurethane

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2384216 uvex 6024810 unilite / unipur Polyamide, Polyurethane Work glove Size (gloves): 10 EN 388 1 Pair

User & Safety Instructions

User & Safety Instructions 2384216 uvex 6024810 unilite / unipur Polyamide, Polyurethane Work glove Size (gloves): 10 EN 388 1 Pair

Description


· Lightweight, sensitive and dirt-resistant PU protective glove for mechanical precision work
· good mechanical abrasion resistance
· Good grip in dry and slightly damp areas
· excellent tactile and tactile sensitivity
· very good fit
· High flexibility Application areas:
· Fine mounting
· Precision work
· Control work

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.78€ 14.28*

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)