• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6037 6008406 Cut-proof glove Size (gloves): 6 EN 388:2016 1 Pair

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Inner hand and finger tips with Aqua polymer coating airLite
Product type

Cut-proof glove

Material (palm)

Polyamide

Spandex

Carbon

Size

6

Factory colour

SkyBlue

Cut resistance level

C

EN standard

EN 388:2016

Content

1 Pair

Material (back of the hand)

Polyamide

Spandex

Carbon

Documents & Downloads

Datasheet

Datasheet 2264574 uvex 6037 6008406 Cut-proof glove Size (gloves): 6 EN 388:2016 1 Pair

User & Safety Instructions

User & Safety Instructions 2264574 uvex 6037 6008406 Cut-proof glove Size (gloves): 6 EN 388:2016 1 Pair

Description

The uvex phynomic airLite C ESD is the lightest protective glove in its class and offers a noticeable difference in wearing comfort. The new cut protection glove combines high sensitivity, sensitivity, lightness and breathability in one. Thus the uvex phynomic airLite C ESD is perfectly suitable for precision work and the handling of the smallest and finest components as well as for use on all common screens, tablets and mobile phones.

This text is machine translated.