• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6038 6003007 Cut-proof glove Size (gloves): 7 EN 388:2016 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

uvex athletic D5XP, size 07

Our service for you

Technical specifications

  • Inner hand and fingertips with micro-NBR foam coating
Product type

Cut-proof glove

Material (palm)

Polyethylene

Polyamide

Spandex

Size

7

Factory colour

Anthracite

Cut resistance level

D

EN standard

EN 388:2016

Content

1 Pair

Material (back of the hand)

Polyethylene

Polyamide

Spandex

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2264566 uvex 6038 6003007 Cut-proof glove Size (gloves): 7 EN 388:2016 1 Pair

Datasheet 2264566 uvex 6038 6003007 Cut-proof glove Size (gloves): 7 EN 388:2016 1 Pair

User & Safety Instructions

User & Safety Instructions 2264566 uvex 6038 6003007 Cut-proof glove Size (gloves): 7 EN 388:2016 1 Pair

Description

The uvex athletic D5 XP cut protection gloves are characterized by a very high cut protection level D and a material reinforcement in the thumb bow. The comfortable fit and knitted waistband make for an ideal fit on your hands. This ensures flexible working, with hohem protection.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98€ 22.48*

More interesting products

(*All information is plus legal VAT)