• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6053510 protector chemical NK2725B Protective glove Size (gloves): 10 EN 388:2016 1 Pair

1/2
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Pair available
14-day return policy included

Highlights & Details

Uvex Protector chemical NK2725B protective glove

Our service for you

Technical specifications

Product type

Protective glove

Material (palm)

Cotton

Fibreglass

HPPE

Polyamide

Size

10

Factory colour

Blue

EN standard

EN 388:2016

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342025 uvex 6053510 protector chemical NK2725B Protective glove Size (gloves): 10 EN 388:2016 1 Pair

Description


Uvex Protector chemical NK2725B - versatile protection for mechanical and chemical risks
Protective gloves from the Uvex Protector family easily meet the most complex challenges: The multi-layer material construction provides reliable cut protection and reliably protects the wearer against chemical and mechanical hazards.

General Features:
Very robust protective glove, which combines tightness and optimal cut protection by multi-layer technology
Cuff length: Approx. 27 cm
Colour : blue
Available in sizes: 9 to 10
AQL 1.5

Comfort features:
Good wearing comfort
Pollutant-free according to OECO-TEX® Standard 100

Protective features:
CERTIFIED ACCORDING TO EN 388:2016 (4 X 4 4 C) AND EN ISO 374-1:2016/TYPE A (J K N O P T)
Very high cut protection due to the multi-layered construction of the base material made of cotton, HPPE and glass
Good resistance to greases, mineral oils and many chemicals
Good grip in wet, damp and oily areas

Field of application
Work with high risk of cutting and chemical contact
Working under high mechanical load
Sheet metal processing
Machine and tool making

This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)