• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6055806 profi ergo XG 20A Protective glove Size (gloves): 6 EN 388:2016 1 Pair

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Pair available
14-day return policy included

Highlights & Details

Protective glove Uvex Profi ergo XG20A

Our service for you

Technical specifications

Product type

Protective glove

Material (palm)

Nitrile butadiene rubber

Size

6

Factory colour

White

Orange

Black

EN standard

EN 388:2016

Content

1 Pair

Material (back of the hand)

Nitrile butadiene rubber

Cotton interlock

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531750 uvex 6055806 profi ergo XG 20A Protective glove Size (gloves): 6 EN 388:2016 1 Pair

Description

The Uvex PROFI ergo XG protective gloves series is fitted with an innovative extra-grip coating made from nitrile rubber. It combines protection and grip with excellent wearing comfort and flexibility. The multi-layered construction allows an excellent service life.

Areas of application:
Mechanical protection for heavy duty applications in the area:
Installation
Control work
Maintenance
Light to medium metal work
Concrete and construction works
Outdoor activities

This text is machine translated.

Features

  • Good Tactile and Feeling
  • Ergonomic Fit
  • High flexibility
  • Very good wearing comfort through the high water vapor absorption of the cotton lining
  • Emission-free in accordance with OECO-TEX® Standard 100
  • Certified to EN 388:2016 (3 1 2 1 X)
  • Very good mechanical abrasion resistance thanks to the multilayer design for increased durability
  • Excellent grip in wet, moist and oily areas

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)