• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6077713 60777 Polyamide, HPPE, Fibreglass, Polyester, Spandex Cut-proof glove 10 Pair

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 Pair)
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Protective glove Uvex phynomic D X HV 60777 size 13

Our service for you

Technical specifications

  • Product family name: Uvex phynomic
  • Design: With knit tape
  • Coating: NBR impregnation
  • Concatenated size: 13
  • Brand: Uvex
  • Upper material: Polyamide (PA), high performance polyethylene (HPPE), steel, glass fiber, polyester (PES), elastane
  • Product type: Protective gloves
  • Product name: Uvex phynomic D X HV
  • Product type: Cut-proof gloves
  • Search color (filter): Yellow
  • Reuse: Reusable (R)
Product type

Cut-proof glove

Factory colour

Yellow

Content

10 Pair

Shoe size (EU)

13

Material (details)

Polyamide (PA), high performance polyethylene (HPPE), steel, glass fiber, polyester (PES), elastane

Documents & Downloads

Datasheet

Datasheet 3805807 uvex 6077713 60777 Polyamide, HPPE, Fibreglass, Polyester, Spandex Cut-proof glove 10 Pair

User & Safety Instructions

User & Safety Instructions 3805807 uvex 6077713 60777 Polyamide, HPPE, Fibreglass, Polyester, Spandex Cut-proof glove 10 Pair

Description

With the Uvex phynomic D X HV (cut level D), the integration of predetermined fracture points in the area of the fingers significantly reduces the tensile strength in the area of the fingers, WAS significantly reduces the risk of severe hand injuries when handling hand-held screwdrivers and rotating parts., , Thanks to the patented Uvex-tear-off technology, the tear forces are reduced by 70% as compared to the classical cut-protection gloves. Thanks to the Uvex phynomic D X HV you do not have to do without a cut protection glove and are protected against severe cutting injuries as well as the influence of rotating parts. , Please note that before use, your safety representative must always carry out a thorough analysis of the hazards. We would be happy to support you in this.

This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)