• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6078010 60780 Polyamide, Spandex, HPPE, Fibreglass Cut-proof glove 10 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 Pair)
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Protective glove Uvex phynomic B uXT2 60780 size 10

Our service for you

Technical specifications

  • Product family name: Uvex phynomic
  • Design: With knit tape
  • Coating: UXT2-NBR
  • Concatenated size: 10
  • Brand: Uvex
  • Upper: Polyamide (PA), elastane, high performance polyethylene (HPPE), fiber glass
  • Product type: Protective gloves
  • Product name: Uvex phynomic B uXT2
  • Product type: Cut-proof gloves
  • Search color (filter): Blue
  • Reuse: Reusable (R)
Product type

Cut-proof glove

Factory colour

Blue

Content

10 Pair

Shoe size (EU)

10

Size

10

Material (details)

Polyamide (PA), elastane, high performance polyethylene (HPPE), glass fiber

Documents & Downloads

Datasheet

Datasheet 3805812 uvex 6078010 60780 Polyamide, Spandex, HPPE, Fibreglass Cut-proof glove 10 Pair

User & Safety Instructions

User & Safety Instructions 3805812 uvex 6078010 60780 Polyamide, Spandex, HPPE, Fibreglass Cut-proof glove 10 Pair

Conformity certificate

Conformity certificate 3805812 uvex 6078010 60780 Polyamide, Spandex, HPPE, Fibreglass Cut-proof glove 10 Pair

Description

Extremely sensitive and thin cut-protection glove with innovative coating The uXT2-NBR coating is characterized not only by its highly visible color, but also by the especially high flexibility and durability. Even in poor lighting conditions, your hands are well protected from external hazards.

This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)