• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6078106 60781 HPPE, Fibreglass, Polyamide, Spandex, Carbon Cut-proof glove 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protection glove Uvex phynomic D uXT1 60781 size 6

Our service for you

Technical specifications

  • Product family name: Uvex phynomic
  • Design: With knit tape
  • Coating: UXT1-NBR
  • Concatenated size: 6
  • Brand: Uvex
  • Upper material: High performance polyethylene (HPPE), glass fiber, polyamide (PA), elastane, carbon
  • Product type: Protective gloves
  • Product name: Uvex phynomic D uXT1
  • Product type: Cut-proof gloves
  • Search color (filter): Blue
  • Reuse: Reusable (R)
Product type

Cut-proof glove

Factory colour

Blue

Content

1 Pair

Shoe size (EU)

6

Size

6

Material (details)

High performance polyethylene (HPPE), glass fiber, polyamide (PA), elastane, carbon

Documents & Downloads

Datasheet

Datasheet 3805815 uvex 6078106 60781 HPPE, Fibreglass, Polyamide, Spandex, Carbon Cut-proof glove 1 Pair

User & Safety Instructions

User & Safety Instructions 3805815 uvex 6078106 60781 HPPE, Fibreglass, Polyamide, Spandex, Carbon Cut-proof glove 1 Pair

Conformity certificate

Conformity certificate 3805815 uvex 6078106 60781 HPPE, Fibreglass, Polyamide, Spandex, Carbon Cut-proof glove 1 Pair

Description

Especially sensitive cut protection glove for mechanical activities (Level D)​. Extremely high flexibility, long life and grip in dry, damp and oily areas thanks to innovative uXT1-NBR-coating. With ESD-Function as per DIN EN 16350:2014.

This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)