• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6531 6531237 Safety shoes S3 Shoe size (EU): 37 Black/orange 1 Pair

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slipper 65312 BOA S3 Gr37 PU/rubber W11

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black umbrella symbol on a white background.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black square with white inscription S3' in the centre.

Technical specifications

  • Sole width 11
  • Climate comfort footbed uvex 1
Product type

Safety shoes

Factory colour

Black/orange

Safety class

S3

Shoe size (EU)

37

Sole material

Two-seal polyurethane rubber (PU/GU)

Lacing type

Quick-fit

Protective cap

Plastic

EN standard

EN ISO 20345:2011

Material

Leather

Certification marks

EN ISO 20345:2011

Shoe width

11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2264774 uvex 6531 6531237 Safety shoes S3 Shoe size (EU): 37 Black/orange 1 Pair

Datasheet 2264774 uvex 6531 6531237 Safety shoes S3 Shoe size (EU): 37 Black/orange 1 Pair

User & Safety Instructions

User & Safety Instructions 2264774 uvex 6531 6531237 Safety shoes S3 Shoe size (EU): 37 Black/orange 1 Pair

Description

Superior in all disciplines. The innovative uvex 2 safety shoe series in the protection classes S3, S2 and S1 P does not shy away from any challenge: Optimum cushioning, ergonomic fit, low weight and best climate properties ensure maximum performance in everyday work and redefine the limits for safety shoes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)