• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6593 6593852 Safety footwear O1 Shoe size (EU): 52 Black 1 Pair

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slipper 65938 nc Gr.52 PUR-Sole W11

Our service for you

Technical specifications

  • Sole width 11
  • Footbed uvex1sport professional shoe
Product type

Safety footwear

Factory colour

Black

Safety class

O1

Shoe size (EU)

52

Sole material

Two-density polyurethane (PU/PU)

Lacing type

Shoe laces

Protective cap

Plastic

Features

Suitable for people suffering from chrome allergy

EN standard

EN ISO 20345:2011

Material

Fabric

Certification marks

EN ISO 20347:2012

Shoe width

11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2264922 uvex 6593 6593852 Safety footwear O1 Shoe size (EU): 52 Black 1 Pair

Datasheet 2264922 uvex 6593 6593852 Safety footwear O1 Shoe size (EU): 52 Black 1 Pair

User & Safety Instructions

User & Safety Instructions 2264922 uvex 6593 6593852 Safety footwear O1 Shoe size (EU): 52 Black 1 Pair

Description

Sporty design meets sophisticated functionality: The uvex 1 sport impresses with its young, fashionable look as well as with first-class comfort. This is ensured by its low weight, climate-optimized high-tech materials and the ergonomically designed outer sole. uvex 1 sport – the ideal companion in the daily work and beyond.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)