• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6834 PU/TPU 6834241 Safety shoes S1P Shoe size (EU): 41 Black, Blue 1 Pair

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black background with white text: S1P.'

Technical specifications

Product type

Safety shoes

Factory colour

Black

Blue

Safety class

S1P

Shoe size (EU)

41

Lacing type

None

Protective cap

Plastic

Features

Suitable for people suffering from chrome allergy

EN standard

EN ISO 20345:2011 S1P

Material

Cloth

Shoe width

11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2368757 uvex 6834 PU/TPU 6834241 Safety shoes S1P Shoe size (EU): 41 Black, Blue 1 Pair

Datasheet 2368757 uvex 6834 PU/TPU 6834241 Safety shoes S1P Shoe size (EU): 41 Black, Blue 1 Pair

User & Safety Instructions

User & Safety Instructions 2368757 uvex 6834 PU/TPU 6834241 Safety shoes S1P Shoe size (EU): 41 Black, Blue 1 Pair

Description


General characteristics
- particularly light S1 P safety slipper
- suitable for chrome allergy sufferers, as they are made of synthetic materials
- all sole materials are free of silicones, plasticizers and other substances that interfere with the coating
- individually adjustable, elastic sensor with quick lock, standard angle included

Protection features
- new soel technology uvex i-PUREnrj with best damping properties in the forefoot and heel, good return of the rise energy (rebound) over the entire midsole and optimum stability through the foamed heel basket
- meets the ESD specification with leakage resistance of less than 35 megohm
- new, wider, 100% metal-free uvex xenova® toe cap - compact, anatomically shaped, with good lateral stability and thermally non-conductive, for more freedom of toe and optimal fit
- Non-metallic, non-slip insert according to current standards, does not affect the flexibility of the shoe
- TPU overcap for protection against abrasion in the forefoot area

Comfort features
- exceptional wearing comfort, to which a newly developed, wider one contributes as well as the climate-optimized, breathable materials
- To avoid pressure points, almost seamless shaft construction made of extremely breathable and hydrophobic uvex x-dry knit textile material
- Replaceable antistatic comfort footbed with moisture transport system and additional heel and forefoot cushioning as well as good, supportive characteristics for the arch
- Soft padded dust pocket and collar
- the sizes 35 to 40 are manufactured by a female strip

Outsole
- ergonomically designed uvex x-tended grip outer sole uses the latest biomechanical knowledge, is particularly durable and very anti-slip, the profiling is particularly suitable for use on industrial floors and rough surfaces
- extremely flexible, excellent cushioning
- self-cleaning profiling
- resistant to oil and petrol
- short term heat resistant up to approx. + 120 °C.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)