• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 6938 6938252 Safety shoes S1P Shoe size (EU): 52 Black/blue 1 Pair

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slipper 69382 S1P Gr. 52 PU/PU W11

Our service for you

  • Tap with a water droplet. Symbolises water conservation or water usage.
  • A black and white symbol shows a shoe being struck by a heavy object. The symbol warns of the risk of foot injury.
  • Black symbol of a shoe touching a downward-pointing tip. Warns of tripping or slipping hazards on slippery surfaces.
  • A black lightning bolt symbol indicates electricity or energy.
  • Symbol of a shoe sole above a wave indicating a slippery surface.
  • 'Black background with white text: S1P.'

Technical specifications

  • Sole width 11
  • Comfort footbed uvex 2 trend
Product type

Safety shoes

Factory colour

Black/blue

Safety class

S1P

Material (details)

Synthetic materials

Shoe size (EU)

52

Sole material

Two-density polyurethane (PU/PU)

Lacing type

Quick-fit

Protective cap

Steel

Features

Suitable for people suffering from chrome allergy

EN standard

EN ISO 20345:2004 S1P

Material

Velour

Certification marks

EN ISO 20345:2011

Shoe width

11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2264963 uvex 6938 6938252 Safety shoes S1P Shoe size (EU): 52 Black/blue 1 Pair

Datasheet 2264963 uvex 6938 6938252 Safety shoes S1P Shoe size (EU): 52 Black/blue 1 Pair

User & Safety Instructions

User & Safety Instructions 2264963 uvex 6938 6938252 Safety shoes S1P Shoe size (EU): 52 Black/blue 1 Pair

Description

Whether assembly or production, indoor or outdoor: The uvex 2 trend uses many proven technologies in a modern entry-level product line for medium-sized applications (S1 - S3). uvex anti-twist rear cap for more anti-kink protection and high-quality running sole materials together with sporty look and fresh colors ensure that it is worn gladly. The result: Maximum comfort and safety for everyday work.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)