• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 7010200 Trousers Graphite Size: 34

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Fit: Regular fit
  • Seal: Zip-closure
  • Material lock: Plastic
Product type

Trousers

Factory colour

Graphite

Size

34

Outer material

Upper 1- 90% cotton, 10% hemp; upper 2- 65% polyester, 35% cotton

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3018291 uvex 7010200 Trousers Graphite Size: 34

Description

Features

  • General characteristics
  • Straight cut waistband trousers made from ecologically grown cotton and hemp fibers
  • Hemp has a cooling effect on the skin
  • Side slit pockets
  • Highly cut collar
  • Lateral seam zipper
  • Uvex badge made of apple leather
  • Knob made from bamboo
  • Comfort features
  • Use of organic cotton and hemp based material
  • Pleasant to the skin thanks to the cooling fiber properties of hemp
  • Ingredients also made from natural materials
  • Field of application
  • Office everyday
  • Leisure

More interesting products

(*All information is plus legal VAT)